The MAX4075BEEUA is an 8-pin dual operational amplifier from Rochester Electronics with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V. The amplifier has a slew rate of 10,000uV/s and a unity gain bandwidth of 4,000Hz. It is packaged in a HTSSOP package and has a terminal position of dual. The device operates within a temperature range of -40 to 70 degrees Celsius.
Rochester Electronics MAX4075BEEUA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.001 |
| Slew Rate-Nom | 10000 |
| Unity Gain BW-Nom | 4000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.