The MAX4214EUK-T is an industrial-grade buffer amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin package and is available in a SOT-23 package type. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage of 12V. It also features a maximum input offset voltage of 15,000 and an average bias current of 12mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 12 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 600 |
| Neg Supply Voltage Limit-Max | 0 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |