The MAX4231AXT-T is a single operational amplifier with a nominal supply voltage of 2.7V and a maximum supply voltage of 6V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The amplifier is available in a 6-pin SC-70 package and is suitable for automotive applications. It has a slew rate of 10V/μs and a unity gain bandwidth of 10 kHz. The device is designed for use in a variety of applications, including audio and medical equipment.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX4231AXT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 10000 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.