OP-AMP, 750uV OFFSET-MAX, 22MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN
Rochester Electronics MAX4255EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 2.1 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 22000 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.