The MAX4314ESD-T is an industrial-grade multiplexer/demultiplexer with 14 pins, suitable for operation in temperatures ranging from -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and can withstand up to 10.5V. The device is packaged in a 14-pin SOP package, measuring 3.9mm in width and 8.65mm in length. It features a single function and supports up to 4 channels.
Rochester Electronics MAX4314ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.