The MAX4321EUK-T is an industrial-grade operational amplifier with a 5-pin SOT-23 package. It operates at a maximum temperature of 85 degrees Celsius and a minimum temperature of -40 degrees Celsius. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage limit of 7V. It features an input offset voltage of up to 6000 microvolts and an average bias current of up to 0.18 milliamps. The amplifier's slew rate is nominally 2 volts per microsecond, and its common-mode reject ratio is nominally 91 decibels. The MAX4321EUK-T is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX4321EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.18 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 91 |
| Unity Gain BW-Nom | 5000 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.