The MAX4374TEUB-T is a specialized analog IC with 10 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It has a JEDEC package code of S-PDSO-G10 and a micro max package type. The device is designed for industrial applications and has a supply voltage range of 2.7 to 28 volts. It is manufactured by Rochester Electronics.
Rochester Electronics MAX4374TEUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.