The MAX4378FAUD is a dual channel power management IC from Rochester Electronics, designed to operate within a temperature range of -40°C to 125°C. This device features 14 terminals and a DUAL terminal position, packaged in a TSSOP-14 format with dimensions of 4.4mm in width and 5mm in length. The IC supports a supply voltage range of 3V to 28V and is suitable for automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX4378FAUD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.