The MAX437CSA is a commercial-grade operational amplifier with a maximum operating temperature of 70°C. It features a nominal supply voltage of 15V and a maximum supply voltage limit of 22V. The amplifier has a maximum input offset voltage of 50mV and a maximum average bias current of 6μA. It is available in an 8-pin SOP package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX437CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Common-mode Reject Ratio-Nom | 126 |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.