This dual operational amplifier is designed for industrial temperature operation, with a maximum operating temperature of 85 degrees Celsius. It features a nominal supply voltage of 15V and a maximum supply voltage limit of 22V. The amplifier has a maximum input offset voltage of 50mV and a maximum average bias current of 6uA. It also features a slew rate of 17V/us and a common-mode reject ratio of 126dB. The amplifier is packaged in an 8-pin DIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX437EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Common-mode Reject Ratio-Nom | 126 |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.