The MAX4400AUK-T is an automotive-grade operational amplifier with a maximum operating temperature of 125 degrees Celsius. It features a 5-pin SOT-23 package and operates on a nominal supply voltage of 5V, with a maximum limit of 6V. The amplifier has a maximum input offset voltage of 6.5mV and a slew rate of 1V/us. It is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 84 |
| Unity Gain BW-Nom | 800 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |