The MAX4400AXK-T is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 6V. The amplifier has a maximum input offset voltage of 6500 microvolts and a maximum average bias current of 0.0001 milliamps. It features a nominal slew rate of 1 volt per microsecond and a common-mode reject ratio of 84 decibels. The MAX4400AXK-T is packaged in a 1.25x2mm 5-Pin SC-70 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX4400AXK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 84 |
| Unity Gain BW-Nom | 800 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.