OP-AMP, 6500uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO6, SC-70, 6 PIN
Rochester Electronics MAX4401AXT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 84 |
| Unity Gain BW-Nom | 800 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX4401AXT-T to view detailed technical specifications.
No datasheet is available for this part.