DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX4402ASA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 84 |
| Unity Gain BW-Nom | 800 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.