The MAX440EPI is a 28-pin dual multiplexer with an industrial temperature range of -40°C to 85°C. It operates at a nominal supply voltage of 5V and -5V. The device is packaged in a PDIP-28 package with 28 terminals. It has 8 channels and is designed for use in logic IC applications.
Rochester Electronics MAX440EPI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX440EPI to view detailed technical specifications.
No datasheet is available for this part.