The MAX4451EKA-T is a dual operational amplifier from Rochester Electronics with an industrial temperature range of -40°C to 85°C. It features a 5V nominal supply voltage and a maximum supply voltage of 12V. The amplifier has a maximum input offset voltage of 26mV and a maximum average bias current of 20μA. It also offers a slew rate of 485V/μs and a common-mode reject ratio of 95dB. The device is packaged in an 8-pin SOT-23 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX4451EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 26000 |
| Average Bias Current-Max (IIB) | 20 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 485 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 55000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.