The MAX4451ESA is a dual-channel operational amplifier with an industrial temperature range of -40°C to 85°C. It has 8 terminals and a pin count of 8. The amplifier type is operational and the supply voltage is 5V nominal with a maximum limit of 12V. The input offset voltage is maximally 26mV and the average bias current is maximally 20μA. The slew rate is nominally 485V/μs and the common-mode reject ratio is nominally 95dB. The unity gain bandwidth is nominally 55kHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX4451ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 26000 |
| Average Bias Current-Max (IIB) | 20 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 485 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 55000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.