The MAX4452EXK-T is an industrial-grade operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single amplifier type and a nominal supply voltage of 5V, with a maximum supply voltage limit of 6V. The op amp has a maximum input offset voltage of 12,000 and an average bias current of 3. It features a common-mode reject ratio of 100 and a unity gain bandwidth of 30,000. The device is packaged in a 5-pin SC-70 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX4452EXK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 3 |
| Slew Rate-Nom | 95 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 30000 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.