DUAL OP-AMP, 12000uV OFFSET-MAX, PDSO8, MO-193BA, THIN SOT-23, 8 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX4453EZA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 3 |
| Slew Rate-Nom | 95 |
| Common-mode Reject Ratio-Nom | 100 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.