The MAX4483AUD is an operational amplifier from Rochester Electronics with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 5V with a maximum limit of 6V. The amplifier has a pin count of 14 and is packaged in a 4.40 MM TSSOP-14 package. It features a slew rate of 0.08 V/μs and a common-mode reject ratio of 86 dB. The MAX4483AUD is suitable for use in automotive applications.
Rochester Electronics MAX4483AUD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 0.08 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 140 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.