The MAX4489ASA is an automotive-grade dual operational amplifier from Rochester Electronics. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a 5V nominal supply voltage and a maximum supply voltage limit of 6V. It also has an input offset voltage of up to 750 microvolts and an average bias current of 0.00015 milliamps. The amplifier has a slew rate of 10 volts per microsecond and a common-mode reject ratio of 115 decibels. It is available in an 8-pin SOP package.
Rochester Electronics MAX4489ASA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 42000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.