The MAX4501EUK-T is an industrial-grade multiplexer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 5 terminals and operates at a supply voltage of 4.5 to 5.5 volts. The device is packaged in a LSSOP-8 package with a width of 1.625 millimeters and a length of 2.9 millimeters. It is designed for industrial applications and is compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX4501EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.