The MAX4516CPA is an 8-channel commercial temperature logic demultiplexer with a supply voltage range of 1V to 6V and a nominal supply voltage of 5V. It has a negative supply voltage of -5V and operates over a temperature range of 0°C to 70°C. The device has a pin count of 8 and a JEDEC package code of R-PDIP-T8. The package type is DIP, with dimensions of 7.62mm in width and 9.375mm in length.
Rochester Electronics MAX4516CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.