The MAX4524CUB is a commercial temperature demultiplexer with 4 channels, operating on a supply voltage range of 2-12V. It features a JEDEC package code of S-PDSO-G10 and a pin count of 10. The device has a width and length of 3mm and is available in a MO-187CBA, MSOP-10 package type. The MAX4524CUB is suitable for use in applications with an operating temperature range of 0-70°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |