The MAX4527CPA is an 8-pin commercial temperature multiplexer with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V. The device is packaged in a DIP package, measuring 7.62mm in width and 9.375mm in length. It has a commercial temperature grade and operates between 0 and 70 degrees Celsius.
Rochester Electronics MAX4527CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.