This industrial temperature logic IC features a single channel with a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device operates within a temperature range of -40°C to 85°C. It has a JEDEC package code of S-PDSO-G8 and measures 3mm in width and length. The IC is available in a 3x3mm TSSOP package type.
Rochester Electronics MAX4644EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.