The MAX473CPA is a commercial temperature operational amplifier with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a dual terminal position. The amplifier operates on a nominal supply voltage of 5V with a maximum supply voltage limit of 7V. The input offset voltage is maximally 2000 microvolts, and the average bias current is maximally 0.175 milliamps. The common-mode reject ratio is nominally 78, and the unity gain bandwidth is nominally 12,000 Hz.
Rochester Electronics MAX473CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.175 |
| Common-mode Reject Ratio-Nom | 78 |
| Unity Gain BW-Nom | 12000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX473CPA to view detailed technical specifications.
No datasheet is available for this part.