Operational Amplifier, 1 Func, 2300uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX473EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2300 |
| Average Bias Current-Max (IIB) | 0.2 |
| Common-mode Reject Ratio-Nom | 72 |
| Unity Gain BW-Nom | 12000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.