The MAX478CPA is an 8-pin dual operational amplifier from Rochester Electronics. It operates over a commercial temperature range of 0 to 70°C and has a supply voltage of 15V. The amplifier type is operational and has a slew rate of 0.04V/μs. It features a common-mode reject ratio of 104 dB and a unity gain bandwidth of 85 MHz. The device is available in a DIP package with a width of 7.62mm and a length of 9.375mm.
Rochester Electronics MAX478CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 660 |
| Average Bias Current-Max (IIB) | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.04 |
| Common-mode Reject Ratio-Nom | 104 |
| Unity Gain BW-Nom | 85 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.