The MAX478CSA is a dual operational amplifier from Rochester Electronics with a commercial temperature grade and a maximum operating temperature of 70°C. It features 8 terminals and a dual terminal position. The amplifier type is operational and has a maximum input offset voltage of 660mV. The supply voltage is 15V nominal and 22V maximum, with a negative supply voltage of -15V nominal and -22V maximum. The amplifier has a slew rate of 0.04V/μs and a unity gain bandwidth of 85MHz.
Rochester Electronics MAX478CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 660 |
| Average Bias Current-Max (IIB) | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.04 |
| Common-mode Reject Ratio-Nom | 104 |
| Unity Gain BW-Nom | 85 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.