This dual-channel operational amplifier is designed for industrial applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device features a JEDEC package code of R-PDSO-G8, with a width of 3.9mm and a length of 4.9mm. The op amp has a supply voltage range of 15V to 22V, with an input offset voltage of up to 740mV and an average bias current of 8μA. The device also features a common-mode reject ratio of 103 dB and a unity gain bandwidth of 85 MHz.
Rochester Electronics MAX478ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 740 |
| Average Bias Current-Max (IIB) | 0.008 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.04 |
| Common-mode Reject Ratio-Nom | 103 |
| Unity Gain BW-Nom | 85 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.