This industrial-grade operational amplifier features a dual configuration with 14 terminals, housed in a 0.150 inch SOP-14 package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 6V. The amplifier type is operational amplifier, with a maximum input offset voltage of 950mV and a maximum average bias current of 0.1mA. It also features a common-mode reject ratio of 90dB and a unity gain bandwidth of 500kHz.
Rochester Electronics MAX494ESD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 950 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 500 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.