The MAX505AENG is an 8-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 5V and is packaged in a 24-pin plastic dual-in-line package. The device features a dual terminal position and has a pin count of 24. It is designed for use in industrial applications and is manufactured by Rochester Electronics.
Rochester Electronics MAX505AENG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.545 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.