The MAX538BEPA is an industrial-temperature, dual 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It features 8 terminals and a DUAL terminal position. The device is packaged in a 0.300-inch, plastic, DIP-8 package with dimensions of 7.62mm in width and 9.375mm in length. The MAX538BEPA operates within a temperature range of -40°C to 85°C.
Rochester Electronics MAX538BEPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.