The MAX5474EKA-T is an industrial-grade digital potentiometer with a nominal supply voltage of 5V and 8 terminals in a dual configuration. It features a temperature grade of industrial and a converter type of digital potentiometer. The device operates within a temperature range of -40°C to 85°C and is packaged in a SOT-23 package with a pin count of 8.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX5474EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.