The MAX548ACPA is an 8-bit dual digital-to-analog converter with a commercial temperature range of 0 to 70 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a 0.300 inch plastic DIP-8 package with dimensions of 7.62mm width and 9.375mm length. The MAX548ACPA is a commercial-grade device.
Rochester Electronics MAX548ACPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.