The MAX551BEUB is a 12-bit digital-to-analog converter with an industrial-grade temperature range of -40°C to 85°C. It operates from a 5V supply voltage and is available in a 10-pin UMAX-10 package. This device features a single function and 10 terminals, with a terminal position of dual. The converter type is a D/A converter.
Rochester Electronics MAX551BEUB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.