The MAX560CAI is a commercial temperature line transceiver with 28 terminals, featuring a schmitt trigger input and a supply voltage range of 3 to 3.6V. It is available in a 28-pin SSOP package with a width of 5.29mm and a length of 10.2mm. The device operates over a temperature range of 0 to 70 degrees Celsius and is suitable for use in commercial temperature environments.
Rochester Electronics MAX560CAI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.