The MAX6023EBT25-T is an industrial voltage reference IC from Rochester Electronics. It features a 5-pin UCSP package and operates over a temperature range of -40°C to 85°C. The device has a single output and is designed for use in power management applications. It can supply a maximum voltage of 12.6V and has a minimum supply voltage of 2.7V. The IC is suitable for use in industrial environments.
Sign in to ask questions about the Rochester Electronics MAX6023EBT25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics MAX6023EBT25-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Width | 1 |
| Length | 1.52 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX6023EBT25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.