The MAX6029EUK25-T is an industrial voltage reference IC with a maximum operating temperature of 85 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G5. The device is available in a SOT-23-5 package, measuring 1.625mm in width and 2.9mm in length. It operates within a supply voltage range of 2.7V to 12.6V and has a single output. The IC is designed for industrial applications and is suitable for use in environments with temperatures as low as -40 degrees Celsius.
Rochester Electronics MAX6029EUK25-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.