The MAX6314US44D2-T is a 4-pin industrial power management IC from Rochester Electronics, featuring a temperature grade of industrial and a JEDEC package code of R-PDSO-G4. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a supply voltage range of 2.5V to 5.5V and a pin count of 4. It is a single-function device with a terminal position of dual and a package type of SOT-143, 4 PIN.
Rochester Electronics MAX6314US44D2-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.