This automotive single-chip IC features a single channel with a supply voltage range of 1.2V to 5.5V and an operating temperature range of -40°C to 125°C. It has a 4-pin package and is designed for use in automotive applications. The IC is rated for use in temperatures up to 125°C, making it suitable for high-temperature environments.
Rochester Electronics MAX6337US20D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.