This industrial-grade IC features a single channel with a supply voltage range of 1.2 to 5.5V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOT-23, 3 PIN configuration, measuring 1.3mm in width and 2.92mm in length. It is designed for use in general applications.
Rochester Electronics MAX6348UR44-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.