The MAX636ACSA is a commercial DC/DC controller from Rochester Electronics. It features an operating temperature range of 0°C to 70°C and is packaged in a 0.150 inch, SO-8 package. The device has 8 terminals and a pin count of 8, with a width of 3.9mm and a length of 4.9mm. It is designed for use in commercial applications and has a temperature grade of COMMERCIAL.
Rochester Electronics MAX636ACSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.