The MAX6372KA-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an LSSOP package with dimensions of 1.625mm width and 2.9mm length. It operates within a supply voltage range of 2.5V to 5.5V and has a single function. The IC is suitable for industrial applications.
Rochester Electronics MAX6372KA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.