The MAX6381XR26D4-T is a 1.8A switch with a supply voltage range of 1.8V to 5.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 3-pin SC-70 package and is rated for automotive use. It has a single function and a single channel.
Rochester Electronics MAX6381XR26D4-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.