The MAX6438UT-T is a dual channel IC with a supply voltage range of 1.6V to 5.5V and an industrial temperature range of -40°C to 85°C. It is packaged in a 6-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. The IC has 6 terminals and 2 channels, with a temperature grade of industrial. It is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX6438UT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.