The MAX6450UT16L-T is a 6-pin industrial-grade power management IC from Rochester Electronics. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage range of 1.1 to 5.5 volts. The device is packaged in a SOT-23 package with a width of 1.625mm and a length of 2.9mm. It has a single channel and a JEDEC package code of R-PDSO-G6.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX6450UT16L-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.