The MAX660CPA is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features an 8-pin DIP package with a width of 7.62mm and a length of 9.375mm. The device has 8 terminals and supports a single function. It can handle input voltages between 1.5V and 5.5V. The MAX660CPA is available in a 0.300 inch, plastic DIP-8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |