The MAX6701ALKA is an 8-pin SOT-23 automotive power management IC from Rochester Electronics. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for use in automotive applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V. It features a dual terminal position and is available in a MO176BA package type.
Rochester Electronics MAX6701ALKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.